
35JXF1800MEFC12.5X30 | |
|---|---|
DigiKey Part Number | 1189-3337-ND |
Manufacturer | |
Manufacturer Product Number | 35JXF1800MEFC12.5X30 |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35JXF1800MEFC12.5X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.524 A @ 120 Hz |
Packaging Bulk | Impedance 25 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,59600 € | 15,96 € |
| 50 | 1,25980 € | 62,99 € |
| 100 | 1,15380 € | 115,38 € |
| 500 | 0,97128 € | 485,64 € |
| 1.000 | 0,91385 € | 913,85 € |
| 2.500 | 0,85260 € | 2.131,50 € |
| 5.000 | 0,81531 € | 4.076,55 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

