Similar
Direct
Parametric Equivalent

LXY25VB152M12X30LL | |
|---|---|
DigiKey Part Number | LXY25VB152M12X30LL-ND |
Manufacturer | |
Manufacturer Product Number | LXY25VB152M12X30LL |
Description | CAP ALUM 1500UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.17 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.95 A @ 100 kHz |
Part Status Obsolete | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.181" (30.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY250ELL152MK30S | Chemi-Con | 460 | 565-1802-ND | 1,70000 € | Similar |
| UPW1E152MHD6 | Nichicon | 3.091 | 493-1834-ND | 1,23000 € | Direct |
| UPW1E152MHD6TO | Nichicon | 1.830 | 493-12148-1-ND | 1,23000 € | Parametric Equivalent |




