KZE63VB182M18X40LL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 995
Unit Price: 3,29000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 500
Unit Price: 3,77000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 6
Unit Price: 3,42000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,90000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,20470 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 4,05000 €
Datasheet
1800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KZE63VB182M18X40LL

DigiKey Part Number
KZE63VB182M18X40LL-ND
Manufacturer
Manufacturer Product Number
KZE63VB182M18X40LL
Description
CAP ALUM 1800UF 20% 63V RADIAL
Customer Reference
Detailed Description
1800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.1 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Part Status
Obsolete
Impedance
17 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.575" (40.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKYB630ELL182MMP1SChemi-Con995565-EKYB630ELL182MMP1S-ND3,29000 €Parametric Equivalent
EKZN630ELL182MMP1SChemi-Con500565-EKZN630ELL182MMP1S-ND3,77000 €Parametric Equivalent
EEU-FC1J182Panasonic Industry6P11283-ND3,42000 €Upgrade
63ZLH1800MEFC18X35.5Rubycon01189-1504-ND2,90000 €Parametric Equivalent
63ZLH1800MEFCKC18X35.5Rubycon063ZLH1800MEFCKC18X35.5-ND1,20470 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes