


EEU-FC1J182 | |
|---|---|
DigiKey Part Number | P11283-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J182 |
Description | CAP ALUM 1800UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1J182 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.564 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.205 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.575" (40.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,32100 € | 23,21 € |
| 50 | 1,86560 € | 93,28 € |
| 100 | 1,72200 € | 172,20 € |
| 500 | 1,47534 € | 737,67 € |
| 1.000 | 1,39780 € | 1.397,80 € |
| 2.500 | 1,31510 € | 3.287,75 € |
| 5.000 | 1,26759 € | 6.337,95 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |

