
EKYB630ELL182MMP1S | |
|---|---|
DigiKey Part Number | 565-EKYB630ELL182MMP1S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB630ELL182MMP1S |
Description | CAP ALUM 1800UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB630ELL182MMP1S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.142 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.57 A @ 100 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,22500 € | 22,25 € |
| 50 | 1,78400 € | 89,20 € |
| 250 | 1,49652 € | 374,13 € |
| 500 | 1,40610 € | 703,05 € |
| 1.000 | 1,33096 € | 1.330,96 € |
| 2.500 | 1,25085 € | 3.127,12 € |
| 5.000 | 1,20208 € | 6.010,40 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

