Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent

KZE35VB122M16X20LL | |
|---|---|
DigiKey Part Number | KZE35VB122M16X20LL-ND |
Manufacturer | |
Manufacturer Product Number | KZE35VB122M16X20LL |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.884 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.14 A @ 100 kHz |
Part Status Obsolete | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-350ELL122ML20S | Chemi-Con | 137 | 565-EKY-350ELL122ML20S-ND | 1,68000 € | Upgrade |
| ELXZ350ELL122ML20S | Chemi-Con | 13 | 565-1991-ND | 2,53000 € | Upgrade |
| EEU-FC1V122 | Panasonic Industry | 315 | P11242-ND | 1,67000 € | Upgrade |
| UPW1V122MHD6 | Nichicon | 15.272 | 493-1874-ND | 1,65000 € | Upgrade |
| EEU-FM1V122S | Panasonic Industry | 8.771 | P12407-ND | 1,65000 € | Similar |







