


ELXZ350ELL122ML20S | |
|---|---|
DigiKey Part Number | 565-1991-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ350ELL122ML20S |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ350ELL122ML20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.326 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.21 A @ 100 kHz | |
Impedance | 29 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,71200 € | 17,12 € |
| 50 | 1,35740 € | 67,87 € |
| 250 | 1,12596 € | 281,49 € |
| 500 | 1,05314 € | 526,57 € |
| 1.000 | 0,99262 € | 992,62 € |
| 2.500 | 0,92810 € | 2.320,25 € |
| 5.000 | 0,88881 € | 4.444,05 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

