Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent

KZE25VB331M8X15LL | |
|---|---|
DigiKey Part Number | KZE25VB331M8X15LL-ND |
Manufacturer | |
Manufacturer Product Number | KZE25VB331M8X15LL |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 497.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 995 mA @ 100 kHz |
Part Status Obsolete | Impedance 56 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.591" (15.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1E331 | Panasonic Industry | 4.070 | P13123-ND | 0,64000 € | Upgrade |
| UHE1E331MPD | Nichicon | 19.726 | 493-1550-ND | 0,47000 € | Upgrade |
| UPW1E331MPD6 | Nichicon | 6.275 | 493-1825-ND | 0,47000 € | Upgrade |
| EEU-FM1E331L | Panasonic Industry | 130.853 | P12387-ND | 0,64000 € | Similar |
| REH0812331M025K | KYOCERA AVX | 693 | 478-REH0812331M025KCT-ND | 0,33000 € | Parametric Equivalent |






