
REH0812331M025K | |
|---|---|
DigiKey Part Number | 478-REH0812331M025KCT-ND - Cut Tape (CT) 478-REH0812331M025KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH0812331M025K |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 252 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 360 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20500 € | 2,05 € |
| 50 | 0,14980 € | 7,49 € |
| 100 | 0,13240 € | 13,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,09431 € | 89,59 € |
| 1.900 | 0,08624 € | 163,86 € |
| 2.850 | 0,08216 € | 234,16 € |
| 4.750 | 0,07762 € | 368,69 € |
| 6.650 | 0,07495 € | 498,42 € |
| 9.500 | 0,07236 € | 687,42 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

