Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent

KZE25VB331M10X12LL | |
|---|---|
DigiKey Part Number | KZE25VB331M10X12LL-ND |
Manufacturer | |
Manufacturer Product Number | KZE25VB331M10X12LL |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 515 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.03 A @ 100 kHz |
Part Status Obsolete | Impedance 53 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-250ELL331MJC5S | Chemi-Con | 3.831 | 565-EKY-250ELL331MJC5S-ND | 0,65000 € | Upgrade |
| MAL215056331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215056331E3-ND | 0,50789 € | Upgrade |
| MAL215066331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215066331E3-ND | 0,53019 € | Upgrade |
| UPW1E331MPD | Nichicon | 3.189 | 493-1824-ND | 0,50000 € | Upgrade |
| EEU-FM1E331 | Panasonic Industry | 81 | P12386-ND | 0,65000 € | Similar |






