Direct
Direct
MFR Recommended
Direct
Direct
Direct
Direct
Direct
Similar

KY16VB152M10X30LL | |
|---|---|
DigiKey Part Number | KY16VB152M10X30LL-ND |
Manufacturer | |
Manufacturer Product Number | KY16VB152M10X30LL |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.146 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.91 A @ 100 kHz |
Part Status Obsolete | Impedance 31 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.181" (30.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZM160ELL152MJ20S | Chemi-Con | 1.951 | 565-3569-ND | 1,16000 € | Direct |
| EKZN160ELL152MJ20S | Chemi-Con | 1.747 | 565-EKZN160ELL152MJ20S-ND | 1,23000 € | Direct |
| EKY-160ELL152MJ30S | Chemi-Con | 434 | 565-EKY-160ELL152MJ30S-ND | 0,96000 € | MFR Recommended |
| 16ZLH1500MEFC10X20 | Rubycon | 4.222 | 1189-1881-ND | 0,71000 € | Direct |
| 16ZLJ1500M10X20 | Rubycon | 6.864 | 1189-1152-ND | 0,77000 € | Direct |










