Similar
Parametric Equivalent

KMG50VB332M18X35LL | |
|---|---|
DigiKey Part Number | KMG50VB332M18X35LL-ND |
Manufacturer | |
Manufacturer Product Number | KMG50VB332M18X35LL |
Description | CAP ALUM 3300UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 80mOhm @ 120Hz 1000 Hrs @ 105°C |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.77 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.9116 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.398" (35.50mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ1H332MHD | Nichicon | 3.653 | 493-1347-ND | 2,94000 € | Similar |
| 50PX3300MEFC18X31.5 | Rubycon | 0 | 50PX3300MEFC18X31.5-ND | 1,24230 € | Parametric Equivalent |



