Upgrade
Upgrade
Upgrade
Similar
Similar

KMG25VB22RM5X11LL | |
|---|---|
DigiKey Part Number | KMG25VB22RM5X11LL-ND |
Manufacturer | |
Manufacturer Product Number | KMG25VB22RM5X11LL |
Description | CAP ALUM 22UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.079" (2.00mm) |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1H220 | Panasonic Industry | 8.264 | P10318-ND | 0,33000 € | Upgrade |
| EEU-FC1V220 | Panasonic Industry | 0 | P11230-ND | 0,33000 € | Upgrade |
| SEK220M035ST | Cornell Dubilier Knowles | 0 | 338-1719-ND | 0,16663 € | Upgrade |
| 860020472004 | Würth Elektronik | 4.953 | 732-8821-1-ND | 0,09000 € | Similar |
| SEK220M025ST | Cornell Dubilier Knowles | 1.711 | 338-1727-ND | 0,51000 € | Similar |





