
EEU-FC1H220 | |
|---|---|
DigiKey Part Number | P10318-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H220 |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H220 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100.8 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 155 mA @ 100 kHz |
Part Status Active | Impedance 1.3 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.472" (12.00mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20300 € | 2,03 € |
| 50 | 0,14860 € | 7,43 € |
| 200 | 0,11705 € | 23,41 € |
| 600 | 0,09905 € | 59,43 € |
| 1.000 | 0,09228 € | 92,28 € |
| 2.600 | 0,08185 € | 212,81 € |
| 5.000 | 0,07610 € | 380,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

