
SEK220M025ST | |
|---|---|
DigiKey Part Number | 338-1727-ND |
Manufacturer | |
Manufacturer Product Number | SEK220M025ST |
Description | CAP ALUM 22UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 9.65Ohm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.079" (2.00mm) |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 9.65Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,32200 € | 3,22 € |
| 50 | 0,23980 € | 11,99 € |
| 100 | 0,21370 € | 21,37 € |
| 500 | 0,16838 € | 84,19 € |
| 1.000 | 0,15409 € | 154,09 € |
| 3.000 | 0,13620 € | 408,60 € |
| 5.000 | 0,12951 € | 647,55 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

