Similar
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

KMG16VB331M8X11LL | |
|---|---|
DigiKey Part Number | KMG16VB331M8X11LL-ND |
Manufacturer | |
Manufacturer Product Number | KMG16VB331M8X11LL |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1.005Ohm @ 120Hz 1000 Hrs @ 105°C |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 390 mA @ 100 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.453" (11.50mm) |
ESR (Equivalent Series Resistance) 1.005Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMG160ELL331MHB5D | Chemi-Con | 65 | 565-1294-ND | 0,54000 € | Similar |
| EEU-FC1C331 | Panasonic Industry | 2.580 | P10246-ND | 0,51000 € | Upgrade |
| UKT1E331MPD | Nichicon | 81 | 493-15436-ND | 0,67000 € | Upgrade |
| UPW1C331MPD | Nichicon | 1.844 | 493-1784-ND | 0,49000 € | Upgrade |
| ECA-1CHG331 | Panasonic Industry | 5.175 | P5531-ND | 0,48000 € | Similar |








