330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG160ELL331MHB5D

DigiKey Part Number
565-1294-ND
Manufacturer
Manufacturer Product Number
EKMG160ELL331MHB5D
Description
CAP ALUM 330UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
260 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
390 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMZL160ARA331MHA0GChemi-Con2.960565-EMZL160ARA331MHA0GCT-ND0,88000 €MFR Recommended
337KXM016MCORNELL DUBILIER KNOWLES0337KXM016M-ND0,08049 €Direct
ECA-1CHG331Panasonic Industry5.164P5531-ND0,49000 €Direct
UPS1C331MPDNichicon474493-17147-ND0,47000 €Direct
25PX330MEFC8X11.5Rubycon1.2351189-1225-ND0,45000 €Upgrade
In-Stock: 65
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,34700 €3,47 €
500,25880 €12,94 €
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €