
HHXJ350ARA221MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXJ350ARA221MHA0GTR-ND - Tape & Reel (TR) 565-HHXJ350ARA221MHA0GCT-ND - Cut Tape (CT) 565-HHXJ350ARA221MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ350ARA221MHA0G |
Description | CAP ALUMHYB 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXJ350ARA221MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,58900 € | 5,89 € |
| 50 | 0,53680 € | 26,84 € |
| 100 | 0,46420 € | 46,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37764 € | 188,82 € |
| 1.000 | 0,33625 € | 336,25 € |
| 1.500 | 0,32617 € | 489,25 € |
| 2.500 | 0,31624 € | 790,60 € |
| 3.500 | 0,31140 € | 1.089,90 € |
| 5.000 | 0,30653 € | 1.532,65 € |
| 6.000 | 0,29864 € | 1.791,84 € |
| 12.000 | 0,28889 € | 3.466,68 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |







