Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HHXF250ARA471MJC5G | |
|---|---|
DigiKey Part Number | 565-HHXF250ARA471MJC5GTR-ND - Tape & Reel (TR) 565-HHXF250ARA471MJC5GCT-ND - Cut Tape (CT) 565-HHXF250ARA471MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF250ARA471MJC5G |
Description | CAP ALUMHYB 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXF250ARA471MJC5G Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 14mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXF250GRA471MJC5G | Chemi-Con | 800 | 565-HHXF250GRA471MJC5GCT-ND | 1,73000 € | Parametric Equivalent |
| GXC1E471MCQ1GS | Nichicon | 683 | 493-GXC1E471MCQ1GSCT-ND | 1,84000 € | Parametric Equivalent |
| GXC1E471MCW1GS | Nichicon | 400 | 493-GXC1E471MCW1GSCT-ND | 1,89000 € | Parametric Equivalent |
| GYC1E471MCQ1GS | Nichicon | 2.401 | 493-GYC1E471CT-ND | 1,73000 € | Parametric Equivalent |
| GYC1E471MCW1GS | Nichicon | 1.200 | 493-GYC1E471MCW1GSCT-ND | 1,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,71700 € | 17,17 € |
| 50 | 1,36240 € | 68,12 € |
| 100 | 1,25050 € | 125,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,08000 € | 432,00 € |
| 800 | 1,01573 € | 812,58 € |
| 1.200 | 0,98331 € | 1.179,97 € |
| 2.000 | 0,94717 € | 1.894,34 € |
| 2.800 | 0,92595 € | 2.592,66 € |
| 4.000 | 0,90544 € | 3.621,76 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |





