
GYC1E471MCQ1GS | |
|---|---|
DigiKey Part Number | 493-GYC1E471TR-ND - Tape & Reel (TR) 493-GYC1E471CT-ND - Cut Tape (CT) 493-GYC1E471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1E471MCQ1GS |
Description | CAP ALUMHYB 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 525 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,13500 € | 11,35 € |
| 50 | 0,88620 € | 44,31 € |
| 100 | 0,80730 € | 80,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,68718 € | 274,87 € |
| 800 | 0,64184 € | 513,47 € |
| 1.200 | 0,61896 € | 742,75 € |
| 2.000 | 0,59347 € | 1.186,94 € |
| 2.800 | 0,57848 € | 1.619,74 € |
| 4.000 | 0,56401 € | 2.256,04 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

