
HHXE250GRA331MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXE250GRA331MJA0GTR-ND - Tape & Reel (TR) 565-HHXE250GRA331MJA0GCT-ND - Cut Tape (CT) 565-HHXE250GRA331MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE250GRA331MJA0G |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 429 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Capacitance 330 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 20mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXE250ARA331MJA0G | Chemi-Con | 659 | 565-HHXE250ARA331MJA0GCT-ND | 2,21000 € | Parametric Equivalent |
| 25PHV330M10X10.5 | Rubycon | 2.295 | 1189-4297-1-ND | 2,67000 € | Parametric Equivalent |
| GYC1E331MCQ1GS | Nichicon | 535 | GYC1E331MCQ1CT-ND | 1,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,82900 € | 8,29 € |
| 50 | 0,63900 € | 31,95 € |
| 100 | 0,57870 € | 57,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47496 € | 237,48 € |
| 1.000 | 0,44227 € | 442,27 € |
| 1.500 | 0,42579 € | 638,69 € |
| 2.500 | 0,40740 € | 1.018,50 € |
| 3.500 | 0,39660 € | 1.388,10 € |
| 5.000 | 0,38616 € | 1.930,80 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

