330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

GYC1E331MCQ1GS

DigiKey Part Number
GYC1E331MCQ1TR-ND - Tape & Reel (TR)
GYC1E331MCQ1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GYC1E331MCQ1GS
Description
CAP ALUMHYB 330UF 20% 25V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Hybrid
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
4000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
495 mA @ 120 Hz
Ripple Current @ High Frequency
3.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 535
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,39000 €1,39 €
100,90400 €9,04 €
500,69880 €34,94 €
1000,63380 €63,38 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,52202 €261,01 €
1.0000,48681 €486,81 €
1.5000,46904 €703,56 €
2.5000,44923 €1.123,08 €
3.5000,43759 €1.531,56 €
5.0000,42634 €2.131,70 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €