
HHXE250ARA331MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXE250ARA331MJA0GTR-ND - Tape & Reel (TR) 565-HHXE250ARA331MJA0GCT-ND - Cut Tape (CT) 565-HHXE250ARA331MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE250ARA331MJA0G |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXE250ARA331MJA0G Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 429 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,46600 € | 14,66 € |
| 50 | 1,15480 € | 57,74 € |
| 100 | 1,05680 € | 105,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,88816 € | 444,08 € |
| 1.000 | 0,83510 € | 835,10 € |
| 1.500 | 0,80833 € | 1.212,49 € |
| 2.500 | 0,77850 € | 1.946,25 € |
| 3.500 | 0,76098 € | 2.663,43 € |
| 5.000 | 0,74404 € | 3.720,20 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |


