ESMQ500ELL220ME11D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 10.196
Unit Price: 0,65000 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 16.308
Unit Price: 0,22000 €
Datasheet

Direct


Rubycon
In Stock: 32.427
Unit Price: 0,20000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,04928 €
Datasheet

Direct


Panasonic Industry
In Stock: 14.597
Unit Price: 0,21000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,32000 €
Datasheet

Direct


Panasonic Industry
In Stock: 19.095
Unit Price: 0,33000 €
Datasheet

Direct


KEMET
In Stock: 5.331
Unit Price: 0,16000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 13.116
Unit Price: 0,27000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 57.110
Unit Price: 0,18000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 17.080
Unit Price: 0,34000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 135.918
Unit Price: 0,22000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,05040 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,05040 €
Datasheet
Image for ESMQ500ELL220ME11D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ500ELL220ME11D

DigiKey Part Number
ESMQ500ELL220ME11D-ND
Manufacturer
Manufacturer Product Number
ESMQ500ELL220ME11D
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
95 mA @ 120 Hz
Ripple Current @ High Frequency
171 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes