
EMZA500ARA220MF61G | |
|---|---|
DigiKey Part Number | 565-EMZA500ARA220MF61GTR-ND - Tape & Reel (TR) 565-EMZA500ARA220MF61GCT-ND - Cut Tape (CT) 565-EMZA500ARA220MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA500ARA220MF61G |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA500ARA220MF61G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 66 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 165 mA @ 100 kHz |
Part Status Active | Impedance 880 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 50 | 0,30380 € | 15,19 € |
| 100 | 0,27160 € | 27,16 € |
| 500 | 0,21622 € | 108,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19145 € | 191,45 € |
| 2.000 | 0,17746 € | 354,92 € |
| 3.000 | 0,17040 € | 511,20 € |
| 5.000 | 0,16252 € | 812,60 € |
| 7.000 | 0,15789 € | 1.105,23 € |
| 10.000 | 0,15342 € | 1.534,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

