ESMQ451ELL100MJ20S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 1.438
Unit Price: 1,00000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.964
Unit Price: 1,50000 €
Datasheet

Direct


Rubycon
In Stock: 195
Unit Price: 0,99000 €
Datasheet

Direct


Rubycon
In Stock: 980
Unit Price: 0,96000 €
Datasheet

Direct


Panasonic Industry
In Stock: 6.561
Unit Price: 1,08000 €
Datasheet

Direct


Nichicon
In Stock: 4.930
Unit Price: 1,05000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 0,27049 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 17.958
Unit Price: 1,22000 €
Datasheet

Upgrade


Rubycon
In Stock: 102.659
Unit Price: 0,59000 €
Datasheet

Upgrade


Rubycon
In Stock: 254
Unit Price: 1,00000 €
Datasheet

Upgrade


KEMET
In Stock: 3.354
Unit Price: 0,60000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 10.049
Unit Price: 0,97000 €
Datasheet
Image for ESMQ451ELL100MJ20S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ451ELL100MJ20S

DigiKey Part Number
ESMQ451ELL100MJ20S-ND
Manufacturer
Manufacturer Product Number
ESMQ451ELL100MJ20S
Description
CAP ALUM 10UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Ripple Current @ High Frequency
144 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes