
106CKE450MLU | |
|---|---|
DigiKey Part Number | 106CKE450MLU-ND |
Manufacturer | |
Manufacturer Product Number | 106CKE450MLU |
Description | CAP ALUM 10UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 33.16Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 216 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 0.846" (21.50mm) |
ESR (Equivalent Series Resistance) 33.16Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450PX10MEFC10X20 | Rubycon | 244 | 1189-1751-ND | 0,99000 € | Direct |
| 450PX10MEFCRK10X20 | Rubycon | 980 | 1189-450PX10MEFCRK10X20-ND | 0,95000 € | Direct |
| 450BXC10MEFC10X20 | Rubycon | 105.740 | 1189-1894-ND | 0,58000 € | Upgrade |
| EEU-EE2W100U | Panasonic Industry | 5.693 | P13671-ND | 1,06000 € | Upgrade |
| EKXF451ELL100MJ20S | Chemi-Con | 1.490 | 565-5062-ND | 1,48000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,77900 € | 7,79 € |
| 50 | 0,59820 € | 29,91 € |
| 200 | 0,49375 € | 98,75 € |
| 600 | 0,43438 € | 260,63 € |
| 1.000 | 0,41218 € | 412,18 € |
| 2.600 | 0,37797 € | 982,72 € |
| 5.000 | 0,35913 € | 1.795,65 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

