
106CKS450MLU | |
|---|---|
DigiKey Part Number | 1572-1650-ND |
Manufacturer | |
Manufacturer Product Number | 106CKS450MLU |
Description | CAP ALUM 10UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 39.7887Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 106CKS450MLU Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 144 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 0.846" (21.50mm) |
ESR (Equivalent Series Resistance) 39.7887Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450PK10MEFC10X20 | Rubycon | 185 | 1189-2304-ND | 0,98000 € | Direct |
| 450BXC10MEFC10X20 | Rubycon | 105.740 | 1189-1894-ND | 0,58000 € | Upgrade |
| 450PX10MEFC10X20 | Rubycon | 244 | 1189-1751-ND | 0,99000 € | Upgrade |
| 450PX10MEFCRK10X20 | Rubycon | 980 | 1189-450PX10MEFCRK10X20-ND | 0,95000 € | Upgrade |
| EEU-EE2W100U | Panasonic Industry | 5.692 | P13671-ND | 1,06000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,61400 € | 6,14 € |
| 50 | 0,46820 € | 23,41 € |
| 100 | 0,42190 € | 42,19 € |
| 600 | 0,33488 € | 200,93 € |
| 1.200 | 0,31088 € | 373,06 € |
| 3.000 | 0,28528 € | 855,84 € |
| 5.400 | 0,27186 € | 1.468,04 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

