ESMQ350ELL471MJ16S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 1.269
Unit Price: 1,20000 €
Datasheet

Direct


Chemi-Con
In Stock: 635
Unit Price: 0,98000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,86000 €
Datasheet

Direct


Chemi-Con
In Stock: 1.673
Unit Price: 0,89000 €
Datasheet

Direct


Chemi-Con
In Stock: 1.397
Unit Price: 1,10000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.889
Unit Price: 1,46000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 15
Unit Price: 0,69000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.300
Unit Price: 0,65000 €
Datasheet

Direct


Rubycon
In Stock: 1.970
Unit Price: 0,73000 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 330.958
Unit Price: 0,77000 €
Datasheet

Direct


Panasonic Industry
In Stock: 3.967
Unit Price: 0,79000 €
Datasheet

Direct


Panasonic Industry
In Stock: 2.154
Unit Price: 0,93000 €
Datasheet

Direct


Panasonic Industry
In Stock: 497
Unit Price: 1,52000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,54912 €
Datasheet
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ350ELL471MJ16S

DigiKey Part Number
ESMQ350ELL471MJ16S-ND
Manufacturer
Manufacturer Product Number
ESMQ350ELL471MJ16S
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
650 mA @ 120 Hz
Ripple Current @ High Frequency
975 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes