
ESMG350ETD471MJ16S | |
---|---|
DigiKey Part Number | 565-ESMG350ETD471MJ16SCT-ND - Cut Tape (CT) 565-ESMG350ETD471MJ16STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESMG350ETD471MJ16S |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 645 mA @ 120 Hz | |
Ripple Current @ High Frequency | 967.5 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,65000 € | 0,65 € |
10 | 0,41200 € | 4,12 € |
50 | 0,31000 € | 15,50 € |
100 | 0,27780 € | 27,78 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,20971 € | 167,77 € |
Unit Price without VAT: | 0,65000 € |
---|---|
Unit Price with VAT: | 0,77350 € |