


ESMG350ELL471MJ16S | |
|---|---|
DigiKey Part Number | 565-1085-ND |
Manufacturer | |
Manufacturer Product Number | ESMG350ELL471MJ16S |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMG350ELL471MJ16S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 645 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 967.5 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ350ELL471MJ16S | Chemi-Con | 1.255 | 565-EKMQ350ELL471MJ16S-ND | 1,18000 € | Direct |
| EKMQ350ETD471MJ16S | Chemi-Con | 635 | 565-EKMQ350ETD471MJ16S-ND | 0,97000 € | Direct |
| EKYA350ELL471MJ16S | Chemi-Con | 0 | 565-EKYA350ELL471MJ16S-ND | 0,85000 € | Direct |
| EKYB350ELL471MJ16S | Chemi-Con | 1.673 | 565-EKYB350ELL471MJ16S-ND | 0,88000 € | Direct |
| EKZM350ELL471MJ16S | Chemi-Con | 1.397 | 565-3576-ND | 1,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42800 € | 4,28 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

