Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESMQ250ELL103MM40S | |
|---|---|
DigiKey Part Number | 565-ESMQ250ELL103MM40S-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ250ELL103MM40S |
Description | CAP ALUM 10000UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ250ELL103MM40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.024 A @ 100 kHz |
Part Status Discontinued at DigiKey | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.634" (41.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ250ELL103MM40S | Chemi-Con | 287 | 565-4890-ND | 4,66000 € | Direct |
| 109CKE025M | CORNELL DUBILIER KNOWLES | 7.112 | 1572-1068-ND | 3,92000 € | Upgrade |
| 109CKS025M | CORNELL DUBILIER KNOWLES | 3.783 | 109CKS025M-ND | 4,00000 € | Parametric Equivalent |
| 25PK10000MEFC18X35.5 | Rubycon | 9 | 1189-1730-ND | 2,53000 € | Parametric Equivalent |
| 25PK10000MEFCGC18X35.5 | Rubycon | 447 | 1189-3985-1-ND | 3,18000 € | Parametric Equivalent |






