
109CKE025M | |
|---|---|
DigiKey Part Number | 1572-1068-ND |
Manufacturer | |
Manufacturer Product Number | 109CKE025M |
Description | CAP ALUM 10000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 53.1mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.634" (41.50mm) |
ESR (Equivalent Series Resistance) 53.1mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-HD1E103 | Panasonic Industry | 155 | P15143-ND | 4,57000 € | Parametric Equivalent |
| EKMQ250ELL103MM40S | Chemi-Con | 287 | 565-4890-ND | 4,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 2,68000 € | 26,80 € |
| 50 | 2,16540 € | 108,27 € |
| 250 | 1,83000 € | 457,50 € |
| 500 | 1,72448 € | 862,24 € |
| 1.000 | 1,63686 € | 1.636,86 € |
| 2.500 | 1,54344 € | 3.858,60 € |
| 5.000 | 1,48657 € | 7.432,85 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |

