Direct
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ201ELL221MLP1S | Chemi-Con | 938 | 565-EKMQ201ELL221MLP1S-ND | 3,71000 € | Direct |
| EKXJ251ELL221MLP1S | Chemi-Con | 790 | 565-3502-ND | 3,52000 € | Upgrade |
| UVK2D221MHD | Nichicon | 41 | 493-12423-ND | 2,88000 € | Direct |
| 200PX220MEFC16X35.5 | Rubycon | 0 | 200PX220MEFC16X35.5-ND | 1,04070 € | Upgrade |
| 250BXW220MEFR16X35 | Rubycon | 0 | 250BXW220MEFR16X35-ND | 1,23415 € | Upgrade |









