200PK220MEFC16X31.5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 500
Unit Price: 2,62000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 2,65000 €
Datasheet
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200PK220MEFC16X31.5

DigiKey Part Number
200PK220MEFC16X31.5-ND
Manufacturer
Manufacturer Product Number
200PK220MEFC16X31.5
Description
CAP ALUM 220UF 20% 200V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
200PK220MEFC16X31.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
540 mA @ 120 Hz
Ripple Current @ High Frequency
648 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2000,89725 €179,45 €
Manufacturers Standard Package
Unit Price without VAT:0,89725 €
Unit Price with VAT:1,06773 €