


EKXJ251ELL221MLP1S | |
|---|---|
DigiKey Part Number | 565-3502-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ251ELL221MLP1S |
Description | CAP ALUM 220UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ251ELL221MLP1S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.125 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.53125 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,37000 € | 23,70 € |
| 50 | 1,90460 € | 95,23 € |
| 100 | 1,75810 € | 175,81 € |
| 500 | 1,50644 € | 753,22 € |
| 1.000 | 1,42729 € | 1.427,29 € |
| 2.500 | 1,34289 € | 3.357,22 € |
| 5.000 | 1,29153 € | 6.457,65 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |

