ESMQ201ELL220MJ16S is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 364
Unit Price: 1,05000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,17952 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,27546 €
Datasheet

Direct


Nichicon
In Stock: 1
Unit Price: 0,74000 €
Datasheet

Upgrade


Rubycon
In Stock: 446
Unit Price: 0,69000 €
Datasheet

Upgrade


Rubycon
In Stock: 995
Unit Price: 0,75000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,57108 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 235
Unit Price: 1,71000 €
Datasheet

Upgrade


Nichicon
In Stock: 3.318
Unit Price: 0,92000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,19419 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,18536 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,16989 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.140
Unit Price: 0,66000 €
Datasheet
22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ201ELL220MJ16S

DigiKey Part Number
ESMQ201ELL220MJ16S-ND
Manufacturer
Manufacturer Product Number
ESMQ201ELL220MJ16S
Description
CAP ALUM 22UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
270 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKXJ251ELL220MJ16SChemi-Con364565-EKXJ251ELL220MJ16S-ND1,05000 €Upgrade
200PX22MCC10X16Rubycon0200PX22MCC10X16-ND0,17952 €Direct
MAL214262229E3Vishay Beyschlag/Draloric/BC Components0MAL214262229E3-ND0,27546 €Direct
UCY2D220MPDNichicon1493-16713-ND0,74000 €Direct
200PX22MEFC10X16Rubycon4461189-1728-ND0,69000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes