



UVK2D220MPD1TD | |
|---|---|
DigiKey Part Number | 493-12626-1-ND - Cut Tape (CT) 493-12626-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2D220MPD1TD |
Description | CAP ALUM 22UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2D220MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41500 € | 4,15 € |
| 50 | 0,31120 € | 15,56 € |
| 100 | 0,27840 € | 27,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22190 € | 110,95 € |
| 1.000 | 0,20406 € | 204,06 € |
| 1.500 | 0,19506 € | 292,59 € |
| 2.500 | 0,18501 € | 462,53 € |
| 3.500 | 0,17911 € | 626,88 € |
| 5.000 | 0,17340 € | 867,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

