ESMQ161ELL330MJ16S is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,31100 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,16792 €
Datasheet

Direct


Nichicon
In Stock: 1.785
Unit Price: 0,90000 €
Datasheet

Upgrade


Rubycon
In Stock: 650
Unit Price: 0,89000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.999
Unit Price: 0,68000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,17681 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,16409 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 1,05000 €
Datasheet
33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ161ELL330MJ16S

DigiKey Part Number
ESMQ161ELL330MJ16S-ND
Manufacturer
Manufacturer Product Number
ESMQ161ELL330MJ16S
Description
CAP ALUM 33UF 20% 160V RADIAL TH
Customer Reference
Detailed Description
33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
324 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes