ESMQ160ELL221MF11D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 0
Unit Price: 0,85000 €
Datasheet

Direct


Rubycon
In Stock: 2.904
Unit Price: 0,36000 €
Datasheet

Direct


Panasonic Industry
In Stock: 4.013
Unit Price: 0,27000 €
Datasheet

Direct


Panasonic Industry
In Stock: 3.625
Unit Price: 0,39000 €
Datasheet

Upgrade


Rubycon
In Stock: 4.011
Unit Price: 0,30000 €
Datasheet

Upgrade


Rubycon
In Stock: 8.995
Unit Price: 0,27000 €
Datasheet

Upgrade


Rubycon
In Stock: 76
Unit Price: 0,30000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 71.790
Unit Price: 0,28000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 6.392
Unit Price: 0,35000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 113.699
Unit Price: 0,32000 €
Datasheet

Upgrade


Rubycon
In Stock: 3.481
Unit Price: 0,27000 €
Datasheet

Upgrade


Rubycon
In Stock: 345.598
Unit Price: 0,27000 €
Datasheet

Upgrade


Rubycon
In Stock: 109.797
Unit Price: 0,27000 €
Datasheet

Upgrade


KEMET
In Stock: 14.421
Unit Price: 0,23000 €
Datasheet
Image for ESMQ160ELL221MF11D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ160ELL221MF11D

DigiKey Part Number
ESMQ160ELL221MF11D-ND
Manufacturer
Manufacturer Product Number
ESMQ160ELL221MF11D
Description
CAP ALUM 220UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
260 mA @ 120 Hz
Ripple Current @ High Frequency
390 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes