ESMH630VSN682MQ50T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 10
Unit Price: 5,31000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,04463 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 4,94000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 5,37000 €
Datasheet

Similar


Nichicon
In Stock: 168
Unit Price: 5,55000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 169
Unit Price: 5,53000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 7.491
Unit Price: 5,52000 €
Datasheet
6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 37mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMH630VSN682MQ50T

DigiKey Part Number
565-2695-ND
Manufacturer
Manufacturer Product Number
ESMH630VSN682MQ50T
Description
CAP ALUM 6800UF 20% 63V SNAP TH
Customer Reference
Detailed Description
6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 37mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMH630VSN682MQ50T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
37mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.27 A @ 120 Hz
Ripple Current @ High Frequency
5.124 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
1.969" (50.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes