Direct
Direct
Direct
Upgrade
Upgrade

ESMH630VNN682MR40T | |
|---|---|
DigiKey Part Number | ESMH630VNN682MR40T-ND |
Manufacturer | |
Manufacturer Product Number | ESMH630VNN682MR40T |
Description | CAP ALUM 6800UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 37mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.27 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 5.124 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 37mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ682M063K042 | Cornell Dubilier Knowles | 0 | 381LQ682M063K042-ND | 2,90504 € | Direct |
| LLS1J682MELB | Nichicon | 0 | 493-7294-ND | 5,30000 € | Direct |
| SLPX682M063E7P3 | Cornell Dubilier Knowles | 169 | 338-1651-ND | 5,46000 € | Direct |
| 63USC6800MEFC30X40 | Rubycon | 0 | 63USC6800MEFC30X40-ND | 3,02970 € | Upgrade |
| 63USC6800MEFCSN30X40 | Rubycon | 0 | 63USC6800MEFCSN30X40-ND | 2,89860 € | Upgrade |






