Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ESMH500VSN562MP45T | |
|---|---|
DigiKey Part Number | 565-2670-ND |
Manufacturer | |
Manufacturer Product Number | ESMH500VSN562MP45T |
Description | CAP ALUM 5600UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 5600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 59mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.36 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.6288 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.772" (45.00mm) |
ESR (Equivalent Series Resistance) 59mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50USC5600MEFC22X40 | Rubycon | 0 | 50USC5600MEFC22X40-ND | 3,17475 € | Direct |
| 50USG5600MEFCSN22X40 | Rubycon | 0 | 1189-3938-ND | 2,71665 € | Direct |
| SLPX562M050A4P3 | Cornell Dubilier Knowles | 0 | SLPX562M050A4P3-ND | 1,34569 € | Direct |
| 380LX562M050J032 | Cornell Dubilier Knowles | 858 | 338-3721-ND | 4,80000 € | Similar |
| 380LX562M050K022 | Cornell Dubilier Knowles | 1.133 | 338-2461-ND | 5,48000 € | Similar |











