Similar
Similar
Similar
Similar
Similar
Similar

SLPX562M050C5P3 | |
|---|---|
DigiKey Part Number | SLPX562M050C5P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX562M050C5P3 |
Description | CAP ALUM 5600UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 83mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.47 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.34 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.378" (35.00mm) |
ESR (Equivalent Series Resistance) 83mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX562M050J032 | Cornell Dubilier Knowles | 858 | 338-3721-ND | 4,80000 € | Similar |
| 380LX562M050K022 | Cornell Dubilier Knowles | 1.133 | 338-2461-ND | 5,48000 € | Similar |
| SLPX562M050A4P3 | Cornell Dubilier Knowles | 0 | SLPX562M050A4P3-ND | 1,34569 € | Similar |
| SLPX562M050A7P3 | Cornell Dubilier Knowles | 8.115 | 338-1637-ND | 3,62000 € | Similar |
| SLPX562M050E3P3 | Cornell Dubilier Knowles | 0 | SLPX562M050E3P3-ND | 1,47720 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,38960 € | 4.168,80 € |
| Unit Price without VAT: | 1,38960 € |
|---|---|
| Unit Price with VAT: | 1,65362 € |






