



LLS1H562MELZ | |
|---|---|
DigiKey Part Number | 493-13908-ND |
Manufacturer | |
Manufacturer Product Number | LLS1H562MELZ |
Description | CAP ALUM 5600UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1H562MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.43 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.9445 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS1H562MELA | Nichicon | 163 | 493-7275-ND | 3,80000 € | Similar |
| LLS1H562MELB | Nichicon | 96 | 493-13907-ND | 4,04000 € | Similar |
| 380LX562M050J032 | Cornell Dubilier Knowles | 858 | 338-3721-ND | 4,84000 € | Similar |
| 380LX562M050K022 | Cornell Dubilier Knowles | 1.133 | 338-2461-ND | 5,53000 € | Similar |
| SLPX562M050A7P3 | Cornell Dubilier Knowles | 8.113 | 338-1637-ND | 3,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 2,66300 € | 26,63 € |
| 50 | 2,15000 € | 107,50 € |
| 250 | 1,81592 € | 453,98 € |
| 500 | 1,71082 € | 855,41 € |
| 1.000 | 1,62355 € | 1.623,55 € |
| 2.500 | 1,53050 € | 3.826,25 € |
| 5.000 | 1,47385 € | 7.369,25 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |

