ESMH500VSN123MR50T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 1.312
Unit Price: 7,18000 €
Datasheet

Direct


Rubycon
In Stock: 120
Unit Price: 6,36000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,45828 €
Datasheet

Similar


Nichicon
In Stock: 374
Unit Price: 5,93000 €
Datasheet

Similar


Nichicon
In Stock: 56
Unit Price: 5,96000 €
Datasheet
12000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 28mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMH500VSN123MR50T

DigiKey Part Number
565-2679-ND
Manufacturer
Manufacturer Product Number
ESMH500VSN123MR50T
Description
CAP ALUM 12000UF 20% 50V SNAP TH
Customer Reference
Detailed Description
12000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 28mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
28mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
5.6 A @ 120 Hz
Ripple Current @ High Frequency
6.048 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable