Similar
Similar

SLPX123M050E9P3 | |
|---|---|
DigiKey Part Number | SLPX123M050E9P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX123M050E9P3 |
Description | CAP ALUM 12000UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 39mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.72 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 7.15 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.969" (50.00mm) |
ESR (Equivalent Series Resistance) 39mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX123M050K452 | Cornell Dubilier Knowles | 2.590 | 338-2417-ND | 7,18000 € | Similar |
| SLPX123M063E9P3 | Cornell Dubilier Knowles | 334 | 338-3354-ND | 7,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,45828 € | 7.374,84 € |
| Unit Price without VAT: | 2,45828 € |
|---|---|
| Unit Price with VAT: | 2,92535 € |



