



LLS1H123MELC | |
|---|---|
DigiKey Part Number | 493-7270-ND |
Manufacturer | |
Manufacturer Product Number | LLS1H123MELC |
Description | CAP ALUM 12000UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1H123MELC Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.69 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.5435 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS1H123MELB | Nichicon | 374 | 493-7269-ND | 5,93000 € | Similar |
| 380LX123M050K452 | Cornell Dubilier Knowles | 2.590 | 338-2417-ND | 7,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,96000 € | 5,96 € |
| 10 | 4,16700 € | 41,67 € |
| 50 | 3,42740 € | 171,37 € |
| 200 | 3,00100 € | 600,20 € |
| 600 | 2,75930 € | 1.655,58 € |
| 1.000 | 2,66897 € | 2.668,97 € |
| 2.600 | 2,53000 € | 6.578,00 € |
| Unit Price without VAT: | 5,96000 € |
|---|---|
| Unit Price with VAT: | 7,09240 € |

