Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ESMH451VNN101MP35T | |
|---|---|
DigiKey Part Number | ESMH451VNN101MP35T-ND |
Manufacturer | |
Manufacturer Product Number | ESMH451VNN101MP35T |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.486Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.3299 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 2.486Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMQ451VSN101MP25S | Chemi-Con | 1.240 | 565-2785-ND | 5,31000 € | Direct |
| 107LBA450M2BD | CORNELL DUBILIER KNOWLES | 0 | 107LBA450M2BD-ND | 1,86824 € | Direct |
| 450USC100MEFC22X30 | Rubycon | 0 | 450USC100MEFC22X30-ND | 2,11970 € | Direct |
| B43504A5107M000 | TDK | 515 | 495-4251-ND | 6,06000 € | Direct |
| LLS2W101MELZ | Nichicon | 265 | 493-2598-ND | 3,37000 € | Direct |














