
475MXH100MEFCSN22X35 | |
|---|---|
DigiKey Part Number | 1189-3424-ND |
Manufacturer | |
Manufacturer Product Number | 475MXH100MEFCSN22X35 |
Description | CAP ALUM 100UF 20% 475V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 475MXH100MEFCSN22X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 880 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.232 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 475 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,81000 € | 4,81 € |
| 10 | 3,31500 € | 33,15 € |
| 50 | 2,69600 € | 134,80 € |
| 200 | 2,33890 € | 467,78 € |
| 600 | 2,13627 € | 1.281,76 € |
| 1.000 | 2,06056 € | 2.060,56 € |
| 2.600 | 1,94403 € | 5.054,48 € |
| Unit Price without VAT: | 4,81000 € |
|---|---|
| Unit Price with VAT: | 5,72390 € |

